GCM14MMAD

Heilind Number:SULGCM14MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM14MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM14MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM14MMAD

Detailed Description

Introducing the GCM14MMAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and durability. Featuring a 3A amperage rating and a maximum voltage of 950VAC, it is suitable for a wide range of applications. With a right-angle orientation, 2 rows of 28 positions, and a pitch of 3.96mm, it offers efficient and space-saving connectivity. The thru-hole termination method and clearance hole mount type make installation easy and secure. Operating flawlessly in temperatures ranging from -65°C to 150°C, and with a connector height of 13.72mm and width of 9.4mm, it is both versatile and reliable. Trust the GCM14MMAD for your critical PCB connection needs.