GCM14MMAN

Heilind Number:SULGCM14MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM14MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM14MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM14MMAN

Detailed Description

Introducing the GCM14MMAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission. The male gender, dual-row design with 28 positions, and 3A amperage rating make it ideal for a wide range of applications. The right-angle orientation and no mounting requirement offer flexibility in installation. Gold-plated contacts guarantee optimal conductivity, while the matte tin termination ensures durability. Operating at temperatures ranging from -65 to 150°C and withstanding voltages up to 950 VAC, this connector is suitable for demanding environments. Its compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient on PCBs. Trust the GCM14MMAN for secure and efficient board-level connections in your electronic designs.