GCM14MMBD

Heilind Number:SULGCM14MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM14MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM14MMBD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM14MMBD

Detailed Description

Introducing the GCM14MMBD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-engineered phosphor bronze contacts plated in gold, ensuring reliable signal transmission. With a pitch of 3.96mm, it offers efficient connectivity for power and data transfer. Rated for up to 950VAC and 3A, it meets stringent safety and performance standards. The right-angle orientation and 2-row design with 28 positions make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees stability even in harsh environments. Perfect for industrial, aerospace, and telecommunications systems, the GCM14MMBD is your trusted solution for secure and efficient board-to-board connections.