GCM14MMBN

Heilind Number:SULGCM14MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM14MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM14MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM14MMBN

Detailed Description

Introducing the GCM14MMBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission and longevity. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent electrical requirements. The right-angle orientation and 2-row, 28-position configuration make it ideal for compact designs, while the thru-hole termination method guarantees secure and stable mounting. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its matte tin termination plating further enhances durability. Trust the GCM14MMBN for efficient and durable board-to-board connections in your electronic systems.