GCM14MMDD

Heilind Number:SULGCM14MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM14MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM14MMDD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM14MMDD

Detailed Description

Introducing the GCM14MMDD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row configuration and a pitch of 3.96mm (.156 in), this connector offers reliable connectivity in tight spaces. Featuring male gender, right-angle orientation, and clearance hole mount type, it ensures easy and secure installation. The 28 gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, with a voltage rating of 950VAC and an amperage of 3A. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances solderability. With a connector height of 13.72mm (.54 in) and a width of 9.4mm (.37 in), it's a versatile solution for various PCB connectivity needs. Trust the GCM14MMDD for efficient and dependable performance in your electronic systems.