GCM14MMDN

Heilind Number:SULGCM14MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM14MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM14MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM14MMDN

Detailed Description

The GCM14MMDN is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T and phosphor bronze construction, this connector ensures durability and optimal signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The right-angle orientation and two-row design allow for easy and secure mating, while the termination method of thru hole soldering ensures a strong and lasting connection. Gold-plated contacts provide excellent conductivity and corrosion resistance. Operating in a temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. With 28 positions and a pitch of 3.96mm, it offers ample connectivity options. The connector's compact size, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained designs. Matte tin termination plating adds to its reliability. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the GCM14MMDN delivers high performance and durability.