GCM14MMJD

Heilind Number:SULGCM14MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM14MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM14MMJD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM14MMJD

Detailed Description

Introducing the GCM14MMJD, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. With a male gender, two rows, and a clearance hole mount type, this connector offers efficient and secure installation. The termination method through holes ensures reliable contact, while the phosphor bronze contact material with gold plating guarantees optimal conductivity. Operating at amperages of up to 3A and voltages of 950VAC, it meets stringent power requirements. Its 28 positions, 3.96mm pitch, and right-angle orientation provide versatility in circuit design. With a temperature range of -65 to 150°C, it excels in extreme environments. The connector's 12.7mm tail length, compact 9.4mm width, and 13.72mm height make it suitable for space-constrained layouts. Ideal for aerospace, defense, and industrial systems, the GCM14MMJD sets a new standard in high-reliability connectivity.