GCM14MMMD

Heilind Number:SULGCM14MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM14MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM14MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:28
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM14MMMD

Detailed Description

Introducing the GCM14MMMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This male connector features two rows with a pitch of 3.96mm (.156in), accommodating 28 positions for seamless signal transmission. Built to withstand harsh environments, it boasts a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. The termination method of wire wrap ensures secure and reliable connections, while the clearance hole mount type facilitates easy installation. With an operating temperature range of -65 to 150°C and a voltage rating of 950VAC, this connector guarantees exceptional performance under varying conditions. Its compact design, measuring 13.72mm (.54in) in height and 9.4mm (.37in) in width, makes it suitable for space-constrained PCB layouts. Trust the GCM14MMMD for efficient and durable board-to-board connections in your electronic designs.