GCM14MMRD

Heilind Number:SULGCM14MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM14MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM14MMRD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM14MMRD

Detailed Description

Introducing the GCM14MMRD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts, ensuring reliable connectivity even in harsh environments. With a pitch of 3.96mm and 28 gold-plated contact positions, it offers optimal signal transmission for high-speed data transfer. The male gender, 2-row design, and straddle orientation make it versatile for various circuit board configurations. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, it guarantees stable performance under extreme conditions. The clearance hole mount type and card extender termination method facilitate easy installation. With a connector height of 13.72mm and width of 9.4mm, it provides a compact solution for space-constrained designs. Trust the GCM14MMRD for your critical connectivity needs in aerospace, defense, industrial, and other hi-rel applications.