GCM14MMRN

Heilind Number:SULGCM14MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM14MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM14MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM14MMRN

Detailed Description

Featuring a robust design for high-reliability applications, the GCM14MMRN Board To Board PCB Connector ensures secure and efficient connections. With a male gender and two rows, it offers versatile compatibility. This connector, terminated using the Card Extender method, guarantees reliable signal transmission. Its Phosphor Bronze contacts plated with Gold provide excellent conductivity, while Matte Tin termination plating enhances durability. Operating at a wide temperature range of -65 to 150°C and accommodating up to 3A and 950VAC, it's suitable for diverse industrial environments. The 28-position connector with a 3.96mm pitch and 4.45mm tail length is ideal for high-density PCB applications. Straddle orientation and a compact 13.72mm height ensure space-saving installation. Trust the GCM14MMRN for dependable connections in demanding electronic systems.