GCM14MMSD

Heilind Number:SULGCM14MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM14MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM14MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM14MMSD

Detailed Description

Introducing the GCM14MMSD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in demanding environments. Its 28 positions, arranged in two rows with a pitch of 3.96mm, offer ample connectivity options, while the straight orientation and clearance hole mount type facilitate easy installation. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With a termination method of thru-hole and matte tin plating for enhanced durability, the GCM14MMSD guarantees long-term performance and stability. Upgrade your electronic systems with this essential component, meeting the highest standards in connectivity.