GCM14MMSN

Heilind Number:SULGCM14MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM14MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM14MMSN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM14MMSN

Detailed Description

Introducing the GCM14MMSN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This male connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable signal transmission even in demanding environments. With a pitch of 3.96mm and 28 positions spread across 2 rows, it offers versatile interconnectivity options. Operating at up to 950VAC and 3A, it meets stringent power and voltage requirements. The straight orientation and thru-hole termination method make installation easy and secure. Constructed for durability, it can withstand temperatures ranging from -65 to 150°C. With a compact size of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GCM14MMSN for seamless board-level connections in your electronic designs.