GCM14MMVD

Heilind Number:SULGCM14MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM14MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM14MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM14MMVD

Detailed Description

Introducing the GCM14MMVD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 28 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures optimal signal transmission with a voltage rating of 950VAC. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for use in harsh environments. The matte tin termination plating guarantees long-term durability. Trust the GCM14MMVD for your connectivity needs in aerospace, defense, and other critical systems.