GCM15DCAD

Heilind Number:SULGCM15DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DCAD

Detailed Description

Introducing the GCM15DCAD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features PA9T housing and precision-engineered phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With a pitch of 3.96mm (.156 inches) and two rows of 30 hairpin contact positions, it offers efficient signal transmission. The right-angle orientation and 2.54mm (.1-inch) tail length make it suitable for tight spaces. Operating at a voltage of 950VAC and with a current rating of 3A, it guarantees safe and stable power delivery. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for industrial and commercial applications where reliability is paramount. Trust the GCM15DCAD for seamless PCB connectivity in your high-performance systems.