GCM15DCAH

Heilind Number:SULGCM15DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCAH

Detailed Description

The GCM15DCAH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring 30 gold-plated contact pins made of PA9T & phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and through-hole termination method offer easy and secure installation. Its right-angle orientation and compact design with a connector height of 15.49mm make it ideal for space-constrained environments. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. With matte tin termination plating for enhanced reliability, it meets the highest standards for performance and longevity. Perfect for applications requiring a robust and efficient board-to-board connection, the GCM15DCAH is the ultimate choice for engineers and manufacturers.