GCM15DCAS

Heilind Number:SULGCM15DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCAS

Detailed Description

Introducing the GCM15DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage and a voltage rating of 950VAC, it's suitable for a wide range of power and signal transmission needs. The female connector has two rows with a side hole mount type and through-hole termination method, offering easy and secure installation. Its gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 3.96mm, hairpin contact type, and right-angle orientation, it offers efficient signal transmission in compact spaces. The 30 positions and 2.54mm tail length make it ideal for high-density PCB layouts. Operating reliably in temperatures ranging from -65 to 125°C, this connector is perfect for industrial, aerospace, and automotive applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained designs. The matte tin termination plating ensures long-term performance. With its robust construction and high-reliability design, the GCM15DCAS is the perfect choice for your connectivity needs.