GCM15DCAT

Heilind Number:SULGCM15DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCAT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCAT

Detailed Description

The GCM15DCAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contact material with gold plating, it ensures reliable conductivity and durability. With a pitch of 3.96mm and 30 positions spread across 2 rows, it offers versatile connectivity options. Its threaded mounting and through-hole termination method provide secure attachment to the PCB. Operating at a voltage of 950VAC and with an amperage of 3A, it meets stringent power requirements. The hairpin contact type and right-angle orientation further enhance its usability in compact spaces. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh environments. The compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Perfect for aerospace, military, and industrial use, the GCM15DCAT is a reliable solution for your connectivity needs.