GCM15DCBD

Heilind Number:SULGCM15DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCBD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCBD

Detailed Description

SKU GCM15DCBD features a high-performance female connector designed for board-to-board PCB applications. With two rows and 30 positions, it offers ample connectivity in a compact form factor. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Its hairpin contact type and right-angle orientation optimize space utilization. This connector's clearance hole mount type and through-hole termination method facilitate easy installation. Operating at temperatures ranging from -65 to 125 °C, it is suitable for demanding environments. Meeting stringent quality standards, it boasts a voltage rating of 950 VAC. The connector's 3A amperage and .156-inch pitch make it ideal for high-speed data transmission. With a connector height of .61 inches and a width of .37 inches, it offers a sleek and efficient solution for your PCB connectivity needs.