GCM15DCBH

Heilind Number:SULGCM15DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCBH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCBH

Detailed Description

SKU GCM15DCBH boasts unparalleled performance with its PA9T and Phosphor Bronze construction, guaranteeing reliability in every use. Featuring a 3A amperage and 950VAC voltage, this connector is ideal for high-power applications. Its female gender, 2 rows, and clearance hole mount type ensure easy and secure installation. With a right-angle orientation and 30 hairpin contact type, it offers efficient connectivity in tight spaces. The gold-plated contacts on matte tin termination provide optimal signal transmission while the operating temperature range of -65 to 125°C ensures durability in extreme conditions. Perfect for board-to-board PCB connections, this connector, with its 4.57mm tail length and compact 9.4mm width, is a versatile solution for various electronic setups. Trust in the GCM15DCBH for top-notch performance and longevity in your projects.