GCM15DCBI

Heilind Number:SULGCM15DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCBI

Detailed Description

Introducing the GCM15DCBI, a high-performance board-to-board PCB connector designed for demanding applications. This connector boasts a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. Featuring a threaded mount type and right-angle orientation, installation is easy and space-efficient. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers enhanced durability. With 30 positions spread across 2 rows and a 3.96mm pitch, it allows for efficient PCB connectivity. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector is a dependable choice for mission-critical systems. Trust the GCM15DCBI for your connectivity needs, where performance and reliability are non-negotiable.