GCM15DCBN

Heilind Number:SULGCM15DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCBN

Detailed Description

Introducing the GCM15DCBN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable performance. With a pitch of 3.96mm and 30 hairpin contacts, it facilitates efficient data transfer. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various industrial environments. Its right-angle orientation and female gender make it versatile for mounting in tight spaces. With a compact size of 9.4mm in width and 15.49mm in height, it offers space-saving solutions without compromising on functionality. Trust in the GCM15DCBN for robust and secure board-to-board connections in your electronics projects.