GCM15DCBT

Heilind Number:SULGCM15DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DCBT

Detailed Description

The GCM15DCBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the stringent requirements of industrial and aerospace systems. Its Hairpin contact type and threaded mount provide secure and stable connections, while the right-angle orientation and 2-row design allow for efficient PCB layout. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. Boasting a compact form factor with dimensions of 9.4mm width and 15.49mm height, the GCM15DCBT is ideal for space-constrained applications. Its Matte Tin termination plating ensures easy soldering and long-term reliability. Trust in this connector for superior connectivity in critical electronic systems.