GCM15DCCD

Heilind Number:SULGCM15DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DCCD

Detailed Description

The GCM15DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent industry standards. The Hairpin contact type and right-angle orientation make it ideal for space-constrained installations. With 30 positions and a 2-row configuration, it offers versatile connectivity options. The connector's clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Operating efficiently in extreme temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. With a compact size (15.49mm height, 9.4mm width), it is perfect for compact electronic devices. Compliant with RoHS regulations, this connector is a reliable choice for aerospace, defense, and industrial applications.