GCM15DCCH

Heilind Number:SULGCM15DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCCH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCCH

Detailed Description

The GCM15DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 30 female contacts, this connector offers reliable connectivity in a compact form factor. With a pitch of 3.96mm (.156 inches) and a clearance hole mount type, it ensures easy installation on PCBs. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 950VAC and a current rating of 3A, it is suitable for a wide range of power and signal transmission needs. The hairpin contact type and right-angle orientation further enhance its versatility. With a tail length of 6.35mm (.25 inches) and a low-profile design, it saves valuable board space without compromising performance. Meeting stringent quality standards, including a matte tin termination plating for durability, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Operating temperature range of -65 to 125°C ensures reliable performance even in harsh environments. The GCM15DCCH is a top choice for engineers seeking a rugged, high-speed connector solution.