GCM15DCCI

Heilind Number:SULGCM15DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCCI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCCI

Detailed Description

Introducing SKU GCM15DCCI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This connector features a sturdy PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring reliable signal transmission at an amperage of 3A and a voltage of 950VAC. With two rows of hairpin-style contacts and a pitch of 3.96mm (.156 in), it offers 30 positions for seamless integration. The threaded mount and thru-hole termination method guarantee secure installation, while the right-angle orientation and .25-inch tail length provide flexibility in circuit layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust in the GCM15DCCI for robust and efficient board-to-board connectivity.