GCM15DCKD-S288

Heilind Number:SULGCM15DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DCKD-S288

Detailed Description

Introducing the GCM15DCKD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 950 VAC. Its female gender, dual-row design, and clearance hole mount type facilitate easy installation on PCBs. The termination method of the Card Extender and gold-plated phosphor bronze contacts guarantee optimal signal transmission. With a pitch of 3.96mm and a loop bellow contact type, it offers efficient data transfer over 30 positions. Operating seamlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained designs. With matte tin termination plating and compliance with RoHS requirements, it ensures both performance and environmental sustainability. Perfect for use in aerospace, defense, and industrial applications, the GCM15DCKD-S288 sets a new standard for connectivity solutions.