| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DCKD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCM15DCKD |
GCM15DCKD
| Heilind Number: | SULGCM15DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DCKD |
| ECAD Model: |
Specifications
Detailed Description
The GCM15DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The connector offers 30 gold-plated contacts in a 2-row configuration, with a 3.96mm pitch for easy mating. Its straight orientation and clearance hole mount type make installation simple. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the GCM15DCKD for secure and durable board-to-board connections.

