GCM15DCKH

Heilind Number:SULGCM15DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCKH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCKH

Detailed Description

The GCM15DCKH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 30 female contacts, it ensures reliable connectivity in compact spaces. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. Featuring a clearance hole mount type and through-hole termination method, it offers easy and secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it provides a robust and space-efficient solution for your connectivity needs. Terminated with matte tin, it complies with RoHS standards. Whether in aerospace, telecommunications, or industrial applications, the GCM15DCKH ensures dependable performance.