GCM15DCKI-S288

Heilind Number:SULGCM15DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DCKI-S288

Detailed Description

The GCM15DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 950VAC. With two rows of 30 positions on a 3.96mm pitch, it offers ample connectivity in a compact form factor. The threaded mount and card extender termination method provide secure attachment and easy installation. Operating flawlessly in extreme environments ranging from -65 to 125°C, this connector is suited for aerospace, military, and industrial applications where ruggedness and reliability are paramount. Its loop bellow contact type and straddle orientation further enhance performance. With a connector height of 15.49mm and width of 9.4mm, it offers a space-saving solution without compromising on functionality. The termination plating of matte tin ensures long-term durability. This connector, part of the GCM15DCKIS288 series, is a top choice for engineers seeking high-quality interconnect solutions.