GCM15DCKI

Heilind Number:SULGCM15DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DCKI

Detailed Description

The GCM15DCKI is a high-quality board-to-board PCB connector designed for reliable and efficient power and signal transmission. With a pitch of 3.96 mm (.156 in) and featuring two rows of 30 female contacts with loop bellow contact type, it ensures secure connectivity in various electronic applications. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. This connector is suitable for demanding environments, with an operating temperature range of -65 to 125 °C and a voltage rating of 950 VAC. Its threaded mount type and through-hole termination method provide sturdy attachment to PCBs. The matte tin termination plating further enhances its durability. Compact in size, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it is ideal for space-constrained designs. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the GCM15DCKI ensures seamless and dependable connections.