GCM15DCKN

Heilind Number:SULGCM15DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCKN

Detailed Description

Introducing the GCM15DCKN, a high-performance board-to-board PCB connector designed for precision applications. Featuring durable PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the most demanding environments. With an amperage rating of 3A and voltage capacity of 950VAC, it is perfect for power and signal transmission. The 30-position, female connector with two rows and a pitch of 3.96mm offers versatile connectivity options. Its straight orientation and no mounting design make installation easy. The contact material is gold-plated for excellent conductivity, while the termination method is through-hole for secure attachment. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the GCM15DCKN for high-reliability connections in your PCB designs.