GCM15DCKS

Heilind Number:SULGCM15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCKS

Detailed Description

Introducing the GCM15DCKS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With PA9T and phosphor bronze construction, this connector ensures optimal conductivity and durability. Featuring a 3A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and side-hole mount type offer versatile installation options. Using a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees reliable signal transmission. With 30 positions and loop bellow contact type, it enables seamless data transfer. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, is ideal for space-constrained applications. Meeting industry standards for quality and reliability, the GCM15DCKS is the perfect choice for high-reliability electronic systems.