GCM15DCMD

Heilind Number:SULGCM15DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DCMD

Detailed Description

Introducing the GCM15DCMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector is perfect for use in aerospace, defense, and industrial environments. Featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity even in harsh conditions. The female gender, two rows, and clearance hole mount type offer versatility in installation. Wire wrap termination method guarantees secure connections. The contact material is gold-plated Phosphor Bronze, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. The hairpin contact type and straight orientation accommodate precise mating. With 30 positions, it allows for multiple connections. The tail length of 14.22mm and operating temperature range of -65 to 125°C make it suitable for diverse applications. The matte tin termination plating provides further durability. Whether for new designs or replacements, the GCM15DCMD is the ideal choice for reliable and high-speed data transmission in critical systems.