GCM15DCMI-S288

Heilind Number:SULGCM15DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCMI-S288

Detailed Description

Introducing the GCM15DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring 30 gold-plated phosphor bronze contacts, this connector ensures reliable power and signal transmission at an amperage of 3A and voltage of 950 VAC. Its hairpin contact type and threaded mount offer secure connectivity, while the card extender termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C, the connector guarantees durability in harsh environments. Measuring at a compact .61 inches in height and 9.4mm (.37 inches) in width, it is ideal for space-constrained designs. With matte tin termination plating for enhanced conductivity and corrosion resistance, the GCM15DCMI-S288 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.