GCM15DCMI

Heilind Number:SULGCM15DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DCMI

Detailed Description

Introducing the GCM15DCMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 30 hairpin contacts, this connector ensures reliable signal transmission in your electronic systems. The termination method of wire wrap, utilizing phosphor bronze contacts with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of up to 950 VAC and with an impressive amperage rating of 3A, it meets stringent power requirements. Its straight orientation and threaded mounting type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating for enhanced performance, the GCM15DCMI is the ideal choice for critical connections in aerospace, defense, and other hi-rel applications.