GCM15DCMN-S288

Heilind Number:SULGCM15DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCMN-S288

Detailed Description

The GCM15DCMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring 30 gold-plated hairpin contacts made of phosphor bronze, this connector ensures reliable signal transmission at a voltage of up to 950 VAC. The female connector, with two rows of contacts, is perfect for straddle orientation with a card extender termination method, offering a secure and durable connection. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The connector's matte tin termination plating and PA9T construction guarantee high durability and longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust, making it suitable for various industrial and commercial applications. Trust the GCM15DCMN-S288 for seamless and dependable board-to-board connectivity.