GCM15DCMS-S288

Heilind Number:SULGCM15DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DCMS-S288

Detailed Description

Introducing the GCM15DCMS-S288, a high-performance PA9T & Phosphor Bronze connector designed for reliable board-to-board and card edge connections. With a compact form factor, this female connector features two rows and a side hole mount type, perfect for space-constrained applications. Its Card Extender termination method ensures secure and efficient connectivity, while the Phosphor Bronze contacts with Gold plating guarantee superior conductivity and durability. Operating at an amperage of 3A and voltage of 950VAC, this connector is suitable for demanding environments. The Hairpin contact type and Straddle orientation provide added stability, with 30 positions allowing for versatile connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures reliable performance even in harsh conditions. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications.