GCM15DCMS

Heilind Number:SULGCM15DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCMS

Detailed Description

Crafted for high-reliability applications, the GCM15DCMS is a meticulously engineered board-to-board PCB connector that guarantees seamless connectivity in demanding environments. With a pitch of 3.96 mm (.156 in) and accommodating 30 positions across two rows, this connector offers optimal signal transmission efficiency. Its female gender and side hole mount type, paired with wire wrap termination method, ensure secure and stable connections. The contact material of phosphor bronze with gold plating guarantees high conductivity and durability, rated for up to 950 VAC. The straight orientation and hairpin contact type further enhance its performance. Operating within a wide temperature range of -65 to 125 °C, and with a connector height of .61 in (15.49 mm) and width of .37 in (9.4 mm), the GCM15DCMS is a compact yet robust solution for critical electronic systems. Terminated with matte tin, it complies with industry standards for reliability and longevity. Whether in aerospace, defense, or industrial settings, this connector ensures uninterrupted operation, making it an essential component for mission-critical applications.