GCM15DCMT

Heilind Number:SULGCM15DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCMT

Detailed Description

Introducing the GCM15DCMT, a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows with a contact pitch of 3.96mm (.156 in), this connector offers 30 gold-plated hairpin contacts made of durable phosphor bronze, ensuring reliable connectivity even in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for a wide range of electronic systems. The threaded mount type and wire wrap termination method provide secure and efficient installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance in various settings. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GCM15DCMT for seamless board-to-board connections in your projects.