GCM15DCSD-S288

Heilind Number:SULGCM15DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCSD-S288

Detailed Description

This PA9T & Phosphor Bronze board-to-board PCB connector, SKU GCM15DCSD-S288, offers reliable performance in demanding environments. With a current rating of 3 A and a voltage capacity of 950 VAC, this female connector features two rows of 30 hairpin contacts, ensuring secure and efficient connectivity. The clearance hole mount type and card extender termination method make installation easy. Constructed with high-quality phosphor bronze contacts and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring 15.49 mm in height and 9.4 mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating adds durability to the connector, meeting stringent performance requirements. Designed for hi-rel applications, this GCM15DCSDS288 connector is the perfect choice for mission-critical systems.