GCM15DCSD

Heilind Number:SULGCM15DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCSD

Detailed Description

This PA9T and Phosphor Bronze board-to-board PCB connector, SKU GCM15DCSD, offers reliable connectivity with a 3A current rating and 950VAC voltage capacity. Featuring a female gender, it is designed for clearance hole mounting with a straight orientation and two rows of hairpin contacts. The 30 positions, spaced at 3.96mm (.156in) pitch, ensure efficient signal transmission. Crafted with high-quality materials, the contacts are gold-plated for optimal conductivity, while the termination is matte tin-plated for durability. With an operating temperature range of -65 to 125°C, this connector guarantees performance in diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications in various industries, including aerospace, automotive, and telecommunications. Trust in the GCM15DCSD for secure and efficient board-to-board connections.