GCM15DCSH

Heilind Number:SULGCM15DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCSH

Detailed Description

The GCM15DCSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of 950 VAC, it meets stringent power requirements. The connector, with 30 positions in a dual-row configuration, offers ample connectivity options. Its hairpin contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Operating efficiently in a wide temperature range from -65 to 125°C, it's suitable for both industrial and commercial use. With a clearance hole mount type and through-hole termination method, installation is easy and secure. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Its matte tin termination plating ensures excellent solderability. Ideal for various electronic devices, the GCM15DCSH is a reliable and high-quality connectivity solution.