GCM15DCSN

Heilind Number:SULGCM15DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCSN

Detailed Description

Introducing the GCM15DCSN PCB Connector, an essential component for high-reliability electronic applications. Designed for durability and performance, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and corrosion resistance. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The two-row, 30-position layout allows for versatile connectivity, while the Thru Hole termination method offers secure attachment to circuit boards. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The straight orientation and Hairpin contact type facilitate easy installation. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB designs. Trust the GCM15DCSN for reliable board-to-board connections in aerospace, defense, and industrial applications.