GCM15DCST

Heilind Number:SULGCM15DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULGCM15DCST

Detailed Description

Introducing the GCM15DCST, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. The hairpin contact type and threaded mounting method provide secure connectivity in demanding environments. Meeting stringent industry standards, it offers a 3A current rating and can handle voltages up to 950VAC. With 30 positions and a 3.96mm pitch, it facilitates efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in extreme conditions. The Matte Tin termination plating enhances durability, making it ideal for aerospace, defense, and industrial applications. Trust the GCM15DCST for superior quality and connectivity.