GCM15DCTN

Heilind Number:SULGCM15DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCTN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCTN

Detailed Description

Introducing the GCM15DCTN, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact and durable construction, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable power and signal transmission. Its female gender, 2 rows with 30 positions, and Hairpin contact type offer versatile connectivity options. Operating at an impressive 950VAC and 3A, it guarantees efficient performance even in harsh environments, with an operating temperature range of -65 to 125°C. The Thru Hole termination method and Matte Tin plating facilitate easy installation on PCBs. Measuring just 15.49mm in height and 9.4mm in width, this connector is space-saving yet robust, making it ideal for aerospace, defense, and telecommunications applications. Trust the GCM15DCTN for secure and high-speed connections in your critical systems.