GCM15DCTS

Heilind Number:SULGCM15DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCTS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCTS

Detailed Description

GCM15DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity. With a current rating of 3A and a voltage of 950VAC, it guarantees efficient power transmission. The Hairpin contact type, oriented straight with 30 positions and two rows, offers secure connectivity. Its side hole mount and thru-hole termination method provide easy installation. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The Matte Tin termination plating enhances durability. Meeting stringent quality standards, this connector is perfect for applications where reliability is paramount.