GCM15DCTT

Heilind Number:SULGCM15DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCTT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCTT

Detailed Description

Introducing the GCM15DCTT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 30 positions, allowing for secure and reliable connectivity. With a pitch of 3.96mm, it ensures efficient signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation further enhance its stability. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring easy and secure installation onto the PCB. Compact in size with a connector height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Perfect for industrial and commercial applications, the GCM15DCTT is a reliable choice for your connectivity needs.