GCM15DCWH

Heilind Number:SULGCM15DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DCWH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DCWH

Detailed Description

Introducing the GCM15DCWH, a high-performance board-to-board connector designed for reliable power and signal transmission in female applications. Featuring two rows of contacts made from durable PA9T and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity with an amperage rating of 3A and a voltage capacity of 950VAC. Its hairpin contact type and straight orientation offer easy and secure mating, while the 3.96mm pitch and 30 positions provide ample connectivity options. With a clearance hole mount and thru-hole termination method, installation is straightforward. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and commercial applications. Measuring at a compact .61 inches in height and 9.4mm in width, the GCM15DCWH is the perfect choice for space-constrained PCB designs. Trust in its Matte Tin termination plating for long-term durability. Explore its versatility in Board To Board PCB Connectors, Card Edge Connectors, and more. Elevate your connectivity solutions with the GCM15DCWH.