| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM15DCWS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM15DCWS |
GCM15DCWS
| Heilind Number: | SULGCM15DCWS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM15DCWS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM15DCWS, a high-performance board-to-board PCB connector designed for precise and reliable signal transmission. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and stable connections in your circuitry. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and hairpin contact type further enhance its efficiency. Operating at a voltage of 950 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into your PCB layout. Trust the GCM15DCWS for superior performance in demanding environments.

