GCM15DKAD

Heilind Number:SULGCM15DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM15DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM15DKAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM15DKAD

Detailed Description

Experience seamless connectivity with our GCM15DKAD PCB Connector, meticulously crafted for optimal performance. This female connector features two rows, allowing for efficient signal transmission. With a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material, made of durable phosphor bronze with gold plating, ensures reliable conductivity. Operating at an amperage of 3A and a voltage of 950VAC, this connector is suitable for high-power applications. Its cantilever contact type and right-angle orientation provide versatility in usage. Boasting 30 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. With a wide operating temperature range of -65 to 125°C and a compact design measuring 13.97mm in height and 9.4mm in width, this connector is ideal for various electronic devices. Trust in the quality and precision of our GCM15DKAD for seamless board-to-board and card edge connections.